- RS Stock No.:
- 294-8263
- Mfr. Part No.:
- CR503B2CVT
- Brand:
- Decelect
15 In Global stock for delivery within 10 working day(s)
88 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.82
(exc. GST)
$15.20
(inc. GST)
Units | Per unit |
1 - 14 | $13.82 |
15 - 49 | $13.66 |
50 + | $13.34 |
- RS Stock No.:
- 294-8263
- Mfr. Part No.:
- CR503B2CVT
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC Sheath, 10m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC Sheath, 5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Green PVC Sheath, 3m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC Sheath, 0.5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Green PVC Sheath, 5m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC Sheath, 2m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Green PVC Sheath, 0.5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Green PVC Sheath, 1m