- RS Stock No.:
- 294-8156
- Mfr. Part No.:
- CR503B05CBL
- Brand:
- Decelect
26 In AU stock for next working day delivery
24 In Global stock for delivery within 5 working day(s)
313 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $7.98
You pay
$6.78
(exc. GST)
$7.46
(inc. GST)
Units | Per unit |
1 - 14 | $6.78 |
15 - 49 | $6.67 |
50 + | $6.51 |
- RS Stock No.:
- 294-8156
- Mfr. Part No.:
- CR503B05CBL
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Related links
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 3m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 2m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 1m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 5m
- Decelect Cat5 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 3m
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 0.5m
- Decelect Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC Sheath, 0.5m