Cafca Cat5 Cable, 4m

  • RS Stock No. 255-2402
  • Mfr. Part No. CSSTP104
  • Manufacturer Cafca
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

10/100 Base T leads, Category 5

These cables connect equipment to 10/100 Base T network sockets.

Specifications
Attribute Value
Length 4m
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 31.84
(exc. GST)
$ 35.02
(inc. GST)
units
Per unit
1 - 9
$31.84
10 - 24
$30.72
25 +
$28.46
Related Products
Alpha Essentials Industrial Ethernet collection is comprised of ...
Description:
Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a ...
Thin Ethernet® drop cable The Alpha Wire Thin ...
Description:
Thin Ethernet® drop cable The Alpha Wire Thin Ethernet® cables are UL and CSA approved and are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum ...
The Festo 1m CAT5 cable has straight male ...
Description:
The Festo 1m CAT5 cable has straight male 4-pin RJ45 connectors and it is suitable for chain link trunking Conforms to IEC 60603-7-3Gold plated brass contacts Free of copper and PTFEOil resistant.
RJ45 Field Cordsets These Amphenol IP68 sealed ETHERNET ...
Description:
RJ45 Field Cordsets These Amphenol IP68 sealed ETHERNET / RJ45 cordsets have plastic shells with a thread coupling The Overmolded Plug and Receptacle cordsets have a sealed RJ45 connector to open end and are available in lengths of 2m and ...