Phoenix Contact Cat5 Straight Male M12 to Straight Male RJ45 Ethernet Cable, Aluminium Foil, Tinned Copper Braid, Blue,
- RS Stock No.:
- 190-2082
- Mfr. Part No.:
- 1407362
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$144.97
(exc. GST)
$159.47
(inc. GST)
Units | Per unit |
1 + | $144.97 |
- RS Stock No.:
- 190-2082
- Mfr. Part No.:
- 1407362
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Sensor Actuator Cable, 1A Nominal Current Rating, 48V AC Voltage Rating - NBC-MSD/ 5,0-93E/R4AC SCO - 1407362
Use this sensor actuator cable from Phoenix Contact to transmit data signals between devices in your industrial workplace. It features an M12 connector on one end that plugs into your sensor. On the other end, there's an RJ45 adapter that you can connect to PLCs and computers for data logging and storage. A length of 5 metres makes this a suitable option for long runs. Its PUR sheath provides protection from mechanical impact and abrasion, making it useful in rugged environments.
This cable has highly conductive copper contacts to give you a reliable connection. It's a CAT5 type, so it can transmit data at a speed of up to 100Mbps, allowing you to send large packets of information in a short time. The conductors are twisted against each other in pairs to prevent EM and RF interference, delivering noiseless signal transmission. You'll find this unit used with production equipment, as well as on assembly lines.
This cable has highly conductive copper contacts to give you a reliable connection. It's a CAT5 type, so it can transmit data at a speed of up to 100Mbps, allowing you to send large packets of information in a short time. The conductors are twisted against each other in pairs to prevent EM and RF interference, delivering noiseless signal transmission. You'll find this unit used with production equipment, as well as on assembly lines.
Features & Benefits
• Nominal current rating of 1A for energy efficiency and low heat dissipation
• Suitable for transmitting AC and DC voltage signals for versatility
• Suitable for transmitting AC and DC voltage signals for versatility
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Shielded |
Coding | D |
Sheath Colour | Blue |
IP Rating | IP20, IP67 |
Fire Behaviour | Flame Retardant, Halogen Free |
Outer Diameter | 6.4mm |
American Wire Gauge | 26 AWG |
Cross Sectional Area | 0.14 mm² |
Standards Met | EAC |
Current Rating | 1 A |
Voltage Rating | 48 V ac |
Related links
- Lapp Cat5e Ethernet Cable Blue, 100m
- Phoenix Contact Straight Male SPE to Straight Male SPE Ethernet Cable, 5m
- Phoenix Contact Straight Male SPE to Straight Male SPE Ethernet Cable, 2m
- Phoenix Contact Cat5 Straight Male M12 to Straight Male RJ45...
- Phoenix Contact Straight Male SPE to Straight Male SPE Ethernet Cable, 3m
- Phoenix Contact Cat5 Straight Male M12 to Unterminated Ethernet...
- Phoenix Contact Cat5 Straight Male M12 to Straight Male M12...
- Lapp Cat5 Ethernet Cable Blue, 100m