Phoenix Contact Cat5 Straight Male M12 to Unterminated Ethernet Cable, Aluminium Foil, Tinned Copper Braid, Blue, 2m,
- RS Stock No.:
- 190-2079
- Mfr. Part No.:
- 1407357
- Brand:
- Phoenix Contact
- RS Stock No.:
- 190-2079
- Mfr. Part No.:
- 1407357
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Network cable, Ethernet (100 Mbps), 4-position, PUR, water blue RAL 5021, shielded, Plug straight M12 SPEEDCON / IP67, coding: D, on free cable end, cable length: 2 m
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Coding | D |
Sheath Colour | Blue |
IP Rating | IP67 |
Fire Behaviour | Flame Retardant, Halogen Free |
Voltage Rating | 48 V ac |
Current Rating | 4 A |
Outer Diameter | 6.4mm |
Cross Sectional Area | 0.14 mm² |