RS PRO Cat5 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Grey HDPE Sheath, 250mm, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 172-7317
- Brand:
- RS PRO
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.50
(exc. GST)
$50.05
(inc. GST)
Units | Per unit |
1 - 9 | $45.50 |
10 - 99 | $44.30 |
100 + | $36.45 |
- RS Stock No.:
- 172-7317
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO unscreened LSZH patch cords are designed for mechanical and electrical reliability, using quality materials and processes, to deliver a solution which delivers a consistent high level of systems performance while incorporating design features that allow a one style fits all patch cord application.
Low Smoke Zero Halogen sheathed cable
PVC sheathed cable
Low profile moulded strain relief boot for use with blade servers
PVC sheathed cable
Low profile moulded strain relief boot for use with blade servers
Specifications
Attribute | Value |
---|---|
Length | 250mm |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | HDPE |
Sheath Colour | Grey |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |