- RS Stock No.:
- 837-1363
- Mfr. Part No.:
- 39190
- Brand:
- LAG
Discontinued product
- RS Stock No.:
- 837-1363
- Mfr. Part No.:
- 39190
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
High Temperature Aluminium Wheel, Medium Duty, INOX 20 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Polished stainless steel finish
Stainless steel ball bearings
INOX20
U Ultra series wheel
Stainless steel ball bearings
INOX20
U Ultra series wheel
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 190mm |
Load Capacity | 370kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 190mm |
Wheel Width | 50mm |
Rotation | Fixed |
Tyre Material | Aluminium |
Fixing Centres | 105 x 75 mm, 105 x 80mm |
Fixing Plate Dimensions | 135 x 110mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 10mm |
Weight Class | Heavy Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | Aluminium |