- RS Stock No.:
- 399-4778
- Mfr. Part No.:
- 6125
- Brand:
- LAG
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 399-4778
- Mfr. Part No.:
- 6125
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nylon Polyamide Wheel, Extra Heavy Duty, Series E70
Heavy gauge pressed steel bracket and top plate
Easy running under very heavy load capacity
Swivel type have a taper roller bearing and single thrust bearings with groove nipple and hard seal
Wheel series P
Easy running under very heavy load capacity
Swivel type have a taper roller bearing and single thrust bearings with groove nipple and hard seal
Wheel series P
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Load Capacity | 700kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 131mm |
Wheel Width | 70mm |
Rotation | Fixed |
Tyre Material | Polyamide |
Fixing Centres | 105 x 80mm |
Fixing Plate Dimensions | 135 x 110mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 12mm |
Weight Class | Heavy Duty |
Hub Material | Polyamide |
Hub Bearing Type | Ball Bearing |