- RS Stock No.:
- 911-3451
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 911-3451
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Brand Fast Acting 5 x 20 mm with Lead wire
Product Description
RS brand range of fast acting fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
RS brand range of fast acting fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
Features and Benefits
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
Product Application information
These fuses provide protection for electrical circuits.
These fuses provide protection for electrical circuits.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | UBM-P |