RS PRO, 8A Glass Cartridge Fuse, 5 x 20mm, Speed T
10 In stock for delivery within 1 working day(s)
Added
- RS Stock No.:
- 911-3442
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
units | Per unit | Per Pack* |
10 - 90 | $0.384 | $3.84 |
100 - 190 | $0.38 | $3.80 |
200 - 490 | $0.372 | $3.72 |
500 - 990 | $0.363 | $3.63 |
1000 + | $0.354 | $3.54 |
*price indicative |
<B>More Information: </B>
Attribute | Value |
Current Rating | 8A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | GTE |