- RS Stock No.:
- 849-5582
- Mfr. Part No.:
- GMD-3-R
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 849-5582
- Mfr. Part No.:
- GMD-3-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann GMD Series
Professional range of Cooper Bussmann time delay fuses from the GMD series.
Nickel plated brass endcap
5 x 20mm Glass
5 x 20mm Glass
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | Eaton Bussmann |