- RS Stock No.:
- 806-8405
- Mfr. Part No.:
- E1014580
- Brand:
- Mersen
Discontinued product
Alternative
- RS Stock No.:
- 806-8405
- Mfr. Part No.:
- E1014580
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mersen Semicoductor Protection Fuses
Mersen Semiconductor Protistor cylindrical fuse-links. Mersen 10x38mm fuses are commonly used for the protection of small inverters, UPS systems and motor drives. These fuses are extremely fast acting and can eliminate all overloads.
Exremely fast acting.
Current limiting.
Excellent cycling capability.
Current limiting.
Excellent cycling capability.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 690V ac |
Application Category | gR |