- RS Stock No.:
- 738-3052
- Mfr. Part No.:
- 0251.750MRT1L
- Brand:
- Littelfuse
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.436
(exc. GST)
$1.58
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.436 | $14.36 |
100 - 490 | $1.417 | $14.17 |
500 - 990 | $1.385 | $13.85 |
1000 - 2490 | $1.346 | $13.46 |
2500 + | $1.314 | $13.14 |
*price indicative |
- RS Stock No.:
- 738-3052
- Mfr. Part No.:
- 0251.750MRT1L
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 251 |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- LittelfuseSMD Non Resettable Fuse 1.5A, 63V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A