- RS Stock No.:
- 738-3028
- Mfr. Part No.:
- 025103.5MAT1L
- Brand:
- Littelfuse
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.251
(exc. GST)
$1.376
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.251 | $12.51 |
100 - 490 | $1.214 | $12.14 |
500 - 990 | $1.177 | $11.77 |
1000 - 2490 | $1.142 | $11.42 |
2500 + | $1.107 | $11.07 |
*price indicative |
- RS Stock No.:
- 738-3028
- Mfr. Part No.:
- 025103.5MAT1L
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 251 |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- LittelfuseSMD Non Resettable Fuse 1.5A, 63V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A