- RS Stock No.:
- 738-3015
- Mfr. Part No.:
- 0473.750MRT1L
- Brand:
- Littelfuse
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.959
(exc. GST)
$3.255
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.959 | $29.59 |
100 - 490 | $2.87 | $28.70 |
500 - 990 | $2.782 | $27.82 |
1000 - 2490 | $2.722 | $27.22 |
2500 + | $2.662 | $26.62 |
*price indicative |
- RS Stock No.:
- 738-3015
- Mfr. Part No.:
- 0473.750MRT1L
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 473 Series Time-delay
Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Series | 473 |
Maximum Operating Temperature | +125°C |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- LittelfuseSMD Non Resettable Fuse 1.5A, 63V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A