- RS Stock No.:
- 738-3009
- Mfr. Part No.:
- 0473005.MRT1L
- Brand:
- Littelfuse
340 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.041
(exc. GST)
$3.345
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $3.041 | $30.41 |
100 - 490 | $3.004 | $30.04 |
500 - 990 | $2.932 | $29.32 |
1000 - 2490 | $2.853 | $28.53 |
2500 + | $2.78 | $27.80 |
*price indicative |
- RS Stock No.:
- 738-3009
- Mfr. Part No.:
- 0473005.MRT1L
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 473 Series Time-delay
Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Series | 473 |
Maximum Operating Temperature | +125°C |
Related links
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Schurter Non-Resettable Wire Ended Fuse 5A, 250V ac
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A