- RS Stock No.:
- 703-2603
- Mfr. Part No.:
- 8020.0510.PT
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 703-2603
- Mfr. Part No.:
- 8020.0510.PT
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
PCB or THT mounting
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised, VDE approved
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 400mA |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |