- RS Stock No.:
- 458-8380
- Mfr. Part No.:
- BBS-4
- Brand:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 458-8380
- Mfr. Part No.:
- BBS-4
- Brand:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
10 x 35 Fast Acting, BBS Series
American Midget style 10x35mm fuses
Ideal for use in circuits with high a.c. fault current capacity
Breaking capacity 10kA
Typical Applications:
Control Circuits.
Gaseous vapour fixtures
HID Ballasts.
Electronic circuits.
Hand-held meters.
Breaking capacity 10kA
Typical Applications:
Control Circuits.
Gaseous vapour fixtures
HID Ballasts.
Electronic circuits.
Hand-held meters.
Approvals
UL listed, CSA certified
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 10.4 x 35mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Fibre |
UL Class | UL 248-14 |
Series | BBS |