- RS Stock No.:
- 182-3884
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-3884
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Ceramic Cartridge Fuse
The RS PRO time lag ceramic cartridge fuse has a voltage rating of 500VAC and current rating of 1.25A. The fuse has a size of 5x20mm and speed marking F. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
• Diameter of ceramic: 4.5mm ± 0.2mm
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
Applications
• Telecommunication industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 420V ac |
Body Material | Ceramic |