- RS Stock No.:
- 181-8552
- Mfr. Part No.:
- SMD2
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 181-8552
- Mfr. Part No.:
- SMD2
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 2 A, AC 415 V 88, 13 x 29 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 13 x 29mm |
Voltage Rating | 415V ac |
Body Material | Ceramic |
Application Category | gG |
Series | Bussmann |
Fuse Standard | BS88-1 |