- RS Stock No.:
- 181-2607
- Mfr. Part No.:
- DF2CA01
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 181-2607
- Mfr. Part No.:
- DF2CA01
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Series | TeSys fuse-disconnector |