RS PRO, 30A Ceramic Cartridge Fuse, 6.3 x 32mm, Speed FF

  • RS Stock No. 174-8021
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

6.3 Ø x 32mmSuper Fast Acting Ceramic Tube Fuse

Specifications
Attribute Value
Current Rating 30 A
Fuse Size 6.3 x 32mm
Fuse Speed FF
Voltage Rating 500 V ac
Body Material Ceramic
Series ABB
500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 500)
$ 6.326
(exc. GST)
$ 6.959
(inc. GST)
units
Per unit
Per Box*
500 - 2000
$6.326
$3,163.00
2500 - 4500
$5.884
$2,942.00
5000 - 7000
$5.567
$2,783.50
7500 +
$5.061
$2,530.50
*price indicative
Related Products
A 500VAC/VDC rated ceramic fuse with remarkable interrupting ...
Description:
A 500VAC/VDC rated ceramic fuse with remarkable interrupting rating in a compact 63 x 32mm package, which is well suited for circuit protection in high energy Applications.
RS PRO Ceramic Bodied Fuses 63x32mm RS PRO ...
Description:
RS PRO Ceramic Bodied Fuses 63x32mm RS PRO offer this range of miniature ceramic cartridge fuses which are either ultra-rapid fuses (FF) or fast acting fuses (F). The ultra-rapid fuses operate at higher temperatures so are ideal to provide circuit ...
Ultra Rapid (FF) HBC - Ceramic Bodied, 63 ...
Description:
Ultra Rapid (FF) HBC - Ceramic Bodied, 63 x 32mm RS PRO range of miniature ceramic cartridge fuses which are ultra-rapid (FF) that operate at higher temperatures so are ideal to provide circuit protection to semiconductor devices. They are ideal ...