- RS Stock No.:
- 174-8013
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-8013
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
6.3 Ø x 32mmSuper Fast Acting Ceramic Tube Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 6 x 30mm |
Fuse Speed | FF |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Series | ABB |