- RS Stock No.:
- 174-0231
- Mfr. Part No.:
- 0505020.MXEP.
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0231
- Mfr. Part No.:
- 0505020.MXEP.
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A 500VAC/VDC rated ceramic fuse with remarkable interrupting rating in a compact 6.3 x 32mm package, which is well suited for circuit protection in high energy Applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 500V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | 505 |
Fuse Standard | E10480, 1620079 |