- RS Stock No.:
- 173-9895
- Mfr. Part No.:
- 7030.3270
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 173-9895
- Mfr. Part No.:
- 7030.3270
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
D1 TD Fuses
Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088
Schurter Cartridge Fuse
The Schurter D1 TD cartridge fuse has a glass cylindrical body with 220VAC 400mA rating. It has nickel-plated copper alloy endcaps on both sides and protected terminals.
Features and Benefits
Compact body 5mm x 20mm
Fuse holder/clip mount type
Low breaking capacity is 60A
Melting I²t at 0.64A2s
Operating temperature ranges between -40°C and 70°C
Super time-delayed TT slow blow fuse
Fuse holder/clip mount type
Low breaking capacity is 60A
Melting I²t at 0.64A2s
Operating temperature ranges between -40°C and 70°C
Super time-delayed TT slow blow fuse
Applications
Frequency convertors
Industrial electronics
Power electronics
Power supplies
Industrial electronics
Power electronics
Power supplies
Certifications
CCQ certified
CULus listed
GAM T1
IEC 60068-1
IEC 60068-2-11
IEC 60068-2-27
IEC 60068-2-6
NF C 93-435
NNO
UL 248-14 listed
UL File Number: E42088
CULus listed
GAM T1
IEC 60068-1
IEC 60068-2-11
IEC 60068-2-27
IEC 60068-2-6
NF C 93-435
NNO
UL 248-14 listed
UL File Number: E42088
Specifications
Attribute | Value |
---|---|
Current Rating | 400mA |
Fuse Size | 5 x 20mm |
Fuse Speed | TT |
Voltage Rating | 220V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | D1TD |
Fuse Standard | NF C 93-435 - Model HA20 |