- RS Stock No.:
- 173-9733
- Mfr. Part No.:
- 7030.3140
- Brand:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-9733
- Mfr. Part No.:
- 7030.3140
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
D1 TD Fuses
Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.
Low breaking capacity.
Glass tube, protected terminals.
Standards
NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088
Specifications
Attribute | Value |
---|---|
Current Rating | 63mA |
Fuse Size | 5 x 20mm |
Fuse Speed | TT |
Voltage Rating | 220V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | D1TD |
Fuse Standard | NF C 93-435 - Model HA20 |