- RS Stock No.:
- 173-7904
- Mfr. Part No.:
- 8020.0521.PT
- Brand:
- Schurter
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$422.92
(exc. GST)
$465.21
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $422.92 | $0.423 |
2 - 3 | $413.62 | $0.414 |
4 + | $404.74 | $0.405 |
*price indicative |
- RS Stock No.:
- 173-7904
- Mfr. Part No.:
- 8020.0521.PT
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
PCB or THT mounting
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised, VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Diameter | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 40 A |
Minimum Operating Temperature | -20°C |
Series | SPT 3.6x10 |
Maximum Operating Temperature | +70°C |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- RS PROSMD Non Resettable Fuse
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac/dc
- SchurterSMD Non Resettable Fuse 1A