Schurter, 3A Glass Cartridge Fuse, 6.3 x 32mm, Speed T
This image is representative of the product range
130 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 167-8799
- Mfr. Part No.:
- 34.5235
- Manufacturer:
- Schurter
RoHS Status: Not Applicable
units | Per unit | Per Pack* |
10 - 90 | $1.923 | $19.23 |
100 - 490 | $1.829 | $18.29 |
500 - 1490 | $1.749 | $17.49 |
1500 - 2490 | $1.694 | $16.94 |
2500 + | $1.665 | $16.65 |
*price indicative |
FST time-delay fuses, 6.3 x 32 mm (UL)
Approvals
Attribute | Value |
Current Rating | 3A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FST 6.3x32 (UL) |