- RS Stock No.:
- 167-8632
- Mfr. Part No.:
- 34.514
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 167-8632
- Mfr. Part No.:
- 34.514
- Brand:
- Schurter
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schurter FSF Series
Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.
IEC Standard fuse.
Low breaking capacity.
Low breaking capacity.
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FSF 6.3x32 |