- RS Stock No.:
- 167-8581
- Mfr. Part No.:
- 34.5127
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 167-8581
- Mfr. Part No.:
- 34.5127
- Brand:
- Schurter
Legislation and Compliance
Product Details
Fast-acting fuses - FSF series - 6.3 x 32 mm (UL)
Low breaking capacity.
Glass cartridge, protected terminals.
Glass cartridge, protected terminals.
Approvals
UL and CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FSF 6.3x32 |