Recently searched

    Eaton 80A Glass Filled PES Cartridge Fuse, 3.01 x 1in

    Subtotal (1 pack of 6 units)**

    $3,423.95

    (exc. GST)

    $3,766.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 14/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +$3,423.95$570.658

    **price indicative

    RS Stock No.:
    261-698
    Mfr. Part No.:
    WCF80RN
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    80A

    Fuse Size

    3.01 x 1in

    Voltage Rating

    690V

    Body Material

    Glass Filled PES

    Related links