- RS Stock No.:
- 288-3302
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 288-3302
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Flush-fitting
Ideal for use on portable equipment cases
Flush fitting design reduces damage to handle and other equipment during transit
Manufactured from zinc plated steel
40kg loading
Flush fitting design reduces damage to handle and other equipment during transit
Manufactured from zinc plated steel
40kg loading
Specifications
Attribute | Value |
---|---|
Flush Mount | Yes |
Fold Down | Yes |
Spring Loaded | Yes |
Material | Steel |
Maximum Load | 40kg |
Dimensions | 137 x 108mm |
Height | 108mm |
Width | 137mm |
Handle Type | Carrying Handle |
Handle Material | Zinc Plated Steel |