55 W H7 Blue Car Bulb, 12 V, 200h

  • RS Stock No. 792-4259
  • Mfr. Part No. 64210CBIHCB
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Osram Cool Blue Intense Halogen Headlight Lamps

Halogen headlight lamps for cars

Ideal for use in clear-glass headlights
Stylish look
Up to 20% more light (compared to standard halogen lamps)
Bluish white light for xenon look
Color temperature: up to 4,200 K
High luminous flux
Headlight lamp for bluest legally approved halogen light
Modern design with a silver cap (H4/H7)

Specifications
Attribute Value
ECE Category H7
Wattage 55 W
Voltage Rating 12 V
Lamp Base PX26d
Light Colour Blue
Life Hours 200h
Series COOL BLUE INTENSE
16 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 30.895
(exc. GST)
$ 33.985
(inc. GST)
units
Per unit
Per Pack*
2 +
$30.895
$61.79
*price indicative
Related Products
An assembly of LED chips, within a traditional ...
Description:
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use
An assembly of LED chips, within a traditional ...
Description:
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use
Multi-LED festoon lamp for automotive use Non-Polarized12V dc ...
Description:
Multi-LED festoon lamp for automotive use Non-Polarized12V dc operation7.6 Lumens Standard size.
LED retrofit lamps for vehicle interiors These automotive ...
Description:
LED retrofit lamps for vehicle interiors These automotive LED lamps deliver a perfect light, thanks to modern diffusor material. The LED technology allows up to 80% less energy consumption compared to standard automotive lamps. These LED lamps are an easy ...