60 W H4 White Car Bulb, 12 V, 160h

  • RS Stock No. 792-4240
  • Mfr. Part No. 64193NBU-HCB
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Osram Night Breaker Halogen Headlight Lamps

Halogen headlight lamps for cars

Up to 110% more light on the road (compared to standard halogen lamps)
Up to 40 m longer beam of light (compared to standard halogen lamps)
Up to 20% whiter light (compared to standard halogen lamps)
Drivers spot obstacles and dangerous situations much sooner
Optimum light for more reaction time
Patented blue ring coating for less reflected glare
More efficient light production thanks to optimized inert filling gas formula
Higher resilience due to robust coil design
Eye-catching design with partial blue coating and silver cap

Specifications
Attribute Value
ECE Category H4
Wattage 60 W
Voltage Rating 12 V
Lamp Base P43t
Light Colour White
Life Hours 160h
Series NIGHT BREAKER
32 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
Was $40.78
$ 38.305
(exc. GST)
$ 42.135
(inc. GST)
units
Per unit
Per Pack*
2 +
$38.305
$76.61
*price indicative
Related Products
Professional grade PARATHOM retrofit CLASSIC A LED lamp ...
Description:
Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology. Clear lamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionExtremely long lifeDimmableNo ...
Professional grade PARATHOM retrofit CLASSIC A LED lamp ...
Description:
Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology. Clear lamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionExtremely long lifeDimmableNo ...
This Frosted LED Candle light bulb is low ...
Description:
This Frosted LED Candle light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent. • 15000 hours ...
This Clear LED Candle light bulb is low ...
Description:
This Clear LED Candle light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent. • 15000 hours ...