- RS Stock No.:
- 200-9097
- Mfr. Part No.:
- GCM18/GRM18 KIT-JIS
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 200-9097
- Mfr. Part No.:
- GCM18/GRM18 KIT-JIS
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
The Murata multilayer ceramic chip capacitor kit contain different capacitors with different voltage levels, capacitance, tolerance with a package size ranges around 0603 to 1608 and 55 capacitance values.
Operating temperature ranges from –25 to 125°C
Easy to use Binder type
Easy to use Binder type
Specifications
Attribute | Value |
---|---|
Number of Pieces | 55 |
Mounting Type | Surface Mount |
Dielectric Material | Ceramic |
Maximum Capacitance | 22µF |
Voltage Range | 6.3 → 100V dc |
Minimum Voltage | 6.3V dc |
Maximum Voltage | 6.3V dc |
Capacitance Range | 1 pF → 22µF |
Minimum Capacitance | 1pF |