- RS Stock No.:
- 185-3035
- Mfr. Part No.:
- GRM03-CH-KIT-J
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 185-3035
- Mfr. Part No.:
- GRM03-CH-KIT-J
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Murata capacitor Kit offer samples of capacitors from the 0201 MLCC Range. 68 Values ranging from 0.1pF to 1000pF at 50Vdc, 25Vdc, 100Vdc. Tolerances +/- 0.05pF/ 0.1pF / 0.25pF / 5%.
Specifications
Attribute | Value |
---|---|
Number of Pieces | 68 |
Voltage Range | 25 → 100V dc |
Minimum Voltage | 25V dc |
Maximum Voltage | 100V dc |
Capacitance Range | 0.1 pF → 1000pF |