- RS Stock No.:
- 184-9582
- Mfr. Part No.:
- GRM02-KIT-E
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 184-9582
- Mfr. Part No.:
- GRM02-KIT-E
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ULTRA Small chip size, 01005 (L: 0.4 x W: 0.2 x T: 0.2mm).
Temperature characteristics: C0G, X7R and X5R
No polarity
GRM022 series is suited to only reflow soldering.
GRM series is offered with a Ni barrier termination plated with Matte Tin (Sn).
Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs.
GRM022 series is suited to miniature microwave module, portable equipment and high-frequency circuit.
Temperature characteristics: C0G, X7R and X5R
No polarity
GRM022 series is suited to only reflow soldering.
GRM series is offered with a Ni barrier termination plated with Matte Tin (Sn).
Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs.
GRM022 series is suited to miniature microwave module, portable equipment and high-frequency circuit.
Specifications
Attribute | Value |
---|---|
Number of Pieces | 5 |
Mounting Type | Surface Mount |
Dielectric Material | Ceramic |
Voltage Range | 6.3 → 16V dc |
Minimum Voltage | 6.3V dc |
Maximum Voltage | 16V dc |
Capacitance Range | 0.2 pF → 10000pF |