- RS Stock No.:
- 175-3488
- Mfr. Part No.:
- DEKITSAFETY-RA-P
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 175-3488
- Mfr. Part No.:
- DEKITSAFETY-RA-P
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata Capacitor Sample Kit
The Murata capacitor safety sample kit comprises of 17 different value of capacitors and 30 pieces each. This kit contains capacitors of values ranging from 10pF to 4700pF.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Includes | Capacitors |
Number of Pieces | 17 |
Mounting Type | Through Hole |
Dielectric Material | Ceramic |
Maximum Capacitance | 4700pF |
Voltage Range | 300V ac |
Maximum Voltage | 300V ac |
Capacitance Range | 10 pF → 4700pF |
Minimum Capacitance | 10pF |