- RS Stock No.:
- 902-7405
- Mfr. Part No.:
- BAE SA-CS-001-PS
- Brand:
- BALLUFF
Discontinued product
- RS Stock No.:
- 902-7405
- Mfr. Part No.:
- BAE SA-CS-001-PS
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Accessories
Balluff range of accessories for sensors
Mounting brackets
Mounting cuffs
Capacitive Sensor amplifiers
Programmers
Sensor reflectors
Mounting cuffs
Capacitive Sensor amplifiers
Programmers
Sensor reflectors
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | PNP-NO |
Terminal Type | Cable |
Supply Voltage | 12 → 35 V dc |
IP Rating | IP67 |
Length | 45mm |
Switching Frequency | 100 Hz |
Width | 30mm |
Depth | 15mm |
Maximum DC Voltage | 35V |
Switching Current | 300 mA |
Maximum Operating Temperature | +70°C |
Housing Material | PC |
Shielding | Unshielded |
Minimum Operating Temperature | -30°C |
Short Circuit Overload Protection | Yes |
Standards Met | CE |
Reverse Polarity Protection | Yes |