- RS Stock No.:
- 162-9804
- Mfr. Part No.:
- LDC1614RGHT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9804
- Mfr. Part No.:
- LDC1614RGHT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Inductance to Digital Converters, Texas Instruments
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Magnet-Free Operation
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)
Inductance to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Resolution | 28 bit |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Dimensions | 4.1 x 4.1 x 0.8mm |
Length | 4.1mm |
Width | 4.1mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |