- RS Stock No.:
- 141-3199
- Mfr. Part No.:
- LC717A30UJ-AH
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 141-3199
- Mfr. Part No.:
- LC717A30UJ-AH
- Brand:
- ON Semiconductor
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Resolution | 8 bit |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 30 |
Dimensions | 8.25 x 4.4 x 1.5mm |
Length | 8.25mm |
Width | 4.4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 2.6 V |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |