- RS Stock No.:
- 765-4575
- Mfr. Part No.:
- 64543BPROE14
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 765-4575
- Mfr. Part No.:
- 64543BPROE14
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Halogen Classic B Eco GLS Candle Lamps
This mini-candle shape Halogen lamp is 100% dimmable, making it perfect for General illumination, dining table lighting, entrance lighting, for Restaurants, hotels and similar applications.
This halogen candle is a direct replacement for incandescent lamps, giving the same quality of light and a perfect colour rendering.
This halogen candle is a direct replacement for incandescent lamps, giving the same quality of light and a perfect colour rendering.
Simple replacement for conventional incandescent lamps
No warm-up time, Instant 100 % light
Can be thrown away with normal household waste as it contains no mercury,
UV filter
2,000 hours average life
100 % dimmable
No warm-up time, Instant 100 % light
Can be thrown away with normal household waste as it contains no mercury,
UV filter
2,000 hours average life
100 % dimmable
Specifications
Attribute | Value |
---|---|
Wattage | 46 W |
Lamp Shape | Candle |
Lamp Base | SES / E14 |
Lamp Finish | Clear |
Voltage Rating | 230 V |
Incandescent Equivalent Wattage | 60W |
Life Hours | 2000h |
Length | 97 mm |
Diameter | 35mm |
Series | HALOGEN PRO CLASSIC |
EU Energy Efficiency Rating | D |