- RS Stock No.:
- 893-8102
- Mfr. Part No.:
- MCP25612FD-E/SL
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 893-8102
- Mfr. Part No.:
- MCP25612FD-E/SL
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP25612FD CAN Transceivers
From Microchip the MCP25612FD is a dual CAN Transceiver that supports both CAN 2.0 (Classic) and CAN FD (Flexible Data-rate) physical layer requirements, allowing designers to build flexibility into their CAN based applications. This IC offers the features of two fully independent MCP2561FD CAN Transceivers (except the SPLIT pin) on one chip, making this device optimal for applications where CAN network redundancy is a critical consideration.
Features
Supports both CAN 2.0 and CAN FD physical layer requirements
Optimized for CAN FD (Flexible Data-Rate) at 2, 5 and 8 Mbps Operation
Maximum Propagation Delay: 120 ns
Loop Delay Symmetry: -10%/+10% (2 Mbps)
Two Fully Independent VDDX and VSSX Pins per CAN FD Transceiver
Standby Current: 5 μA per transceiver (typical)
Optimized for CAN FD (Flexible Data-Rate) at 2, 5 and 8 Mbps Operation
Maximum Propagation Delay: 120 ns
Loop Delay Symmetry: -10%/+10% (2 Mbps)
Two Fully Independent VDDX and VSSX Pins per CAN FD Transceiver
Standby Current: 5 μA per transceiver (typical)
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 8Mbps |
Number of Transceivers | 2 |
Standard Supported | CAN 2.0, CAN FD |
IC Type | CAN Transceiver IC |
Power Down Mode | Standby |
Maximum Supply Current | 70 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.65 x 3.9 x 1.25mm |
Length | 8.65mm |
Width | 3.9mm |
Height | 1.25mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |