- RS Stock No.:
- 825-9405
- Mfr. Part No.:
- TLE62582GXUMA1
- Brand:
- Infineon
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.176
(exc. GST)
$2.394
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.176 | $10.88 |
25 - 95 | $2.098 | $10.49 |
100 - 245 | $1.894 | $9.47 |
250 - 495 | $1.648 | $8.24 |
500 + | $1.548 | $7.74 |
*price indicative |
- RS Stock No.:
- 825-9405
- Mfr. Part No.:
- TLE62582GXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LIN Controllers & Transceivers, Infineon
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 20kbps |
Number of Transceivers | 1 |
IC Type | LIN Transceiver IC |
Power Down Mode | Standby |
Maximum Supply Current | 2 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.65mm |
Length | 5mm |
Width | 4mm |
Height | 1.65mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |