- RS Stock No.:
- 821-2983
- Mfr. Part No.:
- AMIS30600LINI1RG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-2983
- Mfr. Part No.:
- AMIS30600LINI1RG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
LIN Controllers & Transceivers, ON Semiconductor
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 20kBd |
Number of Transceivers | 1 |
Standard Supported | ISO 9141 |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 700 μA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.98 x 15.5 x 15.49mm |
Length | 4.98mm |
Width | 15.5mm |
Height | 15.49mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |