- RS Stock No.:
- 816-0267
- Mfr. Part No.:
- TJA1028T/5V0/20
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 816-0267
- Mfr. Part No.:
- TJA1028T/5V0/20
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LIN Controllers & Transceivers, NXP
Note
NXP is a trademark of NXP B.V.
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 20kBd |
Number of Transceivers | 1 |
IC Type | LIN Transceiver IC |
Standard Supported | LIN 2.0, LIN 2.1, LIN 2.2, SAE J2602 |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 4.5 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.45mm |
Length | 5mm |
Width | 4mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 5.1 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 4.9 V |
Minimum Operating Temperature | -40 °C |