Texas Instruments SN55HVD251DRJR, CAN Transceiver 1MBps 1-Channel ISO 11898, 8-Pin SON

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Standby
Maximum Supply Current 65 mA
Mounting Type Surface Mount
Package Type SON
Pin Count 8
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Width 4.1mm
Height 0.75mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -55 °C
Discontinued product