- RS Stock No.:
- 753-3279
- Mfr. Part No.:
- TLE6250GV33XUMA1
- Brand:
- Infineon
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$2.67
(exc. GST)
$2.94
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $2.67 | $5.34 |
10 - 38 | $2.585 | $5.17 |
40 - 98 | $2.505 | $5.01 |
100 - 198 | $2.435 | $4.87 |
200 + | $2.36 | $4.72 |
*price indicative |
- RS Stock No.:
- 753-3279
- Mfr. Part No.:
- TLE6250GV33XUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
CAN Bus Tranceivers, Infineon
Infineons CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. The Automotive CAN Transceiver is used to working in tough environments and may even be apply in modern vehicles like Body, Safety and Powertrain.
ISO 11898 International Standard
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1MBd |
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Standard Supported | ISO 11898 |
Power Down Mode | Standby |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.45mm |
Length | 5mm |
Width | 4mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +160 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Related links
- Scribers
- Microchip MCP2510-I/SO CAN 2.0A 18-Pin SOIC W
- Microchip MCP2510-I/P CAN 2.0A 18-Pin PDIP
- Infineon TLE9255WLCXUMA1, CAN Transceiver 5Mbps CAN
- Infineon IFX1050GVIOXUMA1 8-Pin SOIC
- Microchip MCP2510-I/ST CAN 2.0A 20-Pin TSSOP
- Microchip MCP2518FDT-H/SL CAN FD, 14-Pin SOIC14
- Microchip MCP25612FD-E/SL CAN FD, 14-Pin SOIC