Microchip MCP2542FD-E/SN, CAN Transceiver 8Mbps CAN, ISO 11898-2, ISO 11898-5, ISO/DIS11898-2, 8-Pin SOIC
- RS Stock No.:
- 177-1623
- Mfr. Part No.:
- MCP2542FD-E/SN
- Brand:
- Microchip
- RS Stock No.:
- 177-1623
- Mfr. Part No.:
- MCP2542FD-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MCP2542FD CAN transceiver is designed for high-speed CAN FD applications up to 8Mbps communication speed. The maximum propagation delay was improved to support longer bus length.The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, low quiescent current,electromagnetic compatibility (EMC) and electrostatic discharge (ESD).
Supports CAN 2.0 and CAN with Flexible Data Rate CAN FD) Physical Layer Transceiver Requirements
Optimized for CAN FD at 2, 5 and 8 Mbps Operation
Maximum propagation delay: 120 ns
Loop delay symmetry: ±10% (2 Mbps)
Wake-up on CAN activity, 3.6 μs filter time
Very Low Standby Current (4 μA, typical)
VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5V I/O
CAN Bus Pins are Disconnected when Device is Unpowered
An unpowered node or brown-out event will not load the CAN bus
Device is unpowered if VDD or VIO drop below its POR level
Detection of
Optimized for CAN FD at 2, 5 and 8 Mbps Operation
Maximum propagation delay: 120 ns
Loop delay symmetry: ±10% (2 Mbps)
Wake-up on CAN activity, 3.6 μs filter time
Very Low Standby Current (4 μA, typical)
VIO Supply Pin to Interface Directly to CAN Controllers and Microcontrollers with 1.8V to 5V I/O
CAN Bus Pins are Disconnected when Device is Unpowered
An unpowered node or brown-out event will not load the CAN bus
Device is unpowered if VDD or VIO drop below its POR level
Detection of
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 8Mbps |
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Standard Supported | CAN, ISO 11898-2, ISO 11898-5, ISO/DIS11898-2 |
Maximum Supply Current | 70 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Related links
- Microchip MCP2562FD-H/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2562T-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2561FD-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2562-H/MF ISO 11898-5, 8-Pin DFN
- Microchip MCP2562FD-E/P ISO 11898-5, 8-Pin PDIP
- Microchip MCP2561FD-E/MF ISO 11898-5, 8-Pin DFN
- Microchip MCP2562FD-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2561T-E/SN ISO 11898-5, 8-Pin SOIC