- RS Stock No.:
- 165-2008
- Mfr. Part No.:
- MCP2562FD-E/SN
- Brand:
- Microchip
- RS Stock No.:
- 165-2008
- Mfr. Part No.:
- MCP2562FD-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP2561/2562 CAN Transceivers
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 2 Mbps, 5 Mbps, 8Mbps |
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Standard Supported | ISO 11898-2, ISO 11898-5 |
Power Down Mode | Standby |
Maximum Supply Current | 70 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip MCP2562FD-H/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2562T-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2561FD-E/SN ISO 11898-5, 8-Pin SOIC
- Microchip MCP2542FD-E/SN ISO 11898-2 ISO/DIS11898-2, 8-Pin SOIC
- Microchip MCP2562-H/MF ISO 11898-5, 8-Pin DFN
- Microchip MCP2562FD-E/P ISO 11898-5, 8-Pin PDIP
- Microchip MCP2561FD-E/MF ISO 11898-5, 8-Pin DFN
- Microchip MCP2562FD-E/MF ISO 11898-5, 8-Pin DFN